
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 830mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 5 Leads | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Control Features | Enable, Active High | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 31,42300 | € 314,23 |
| Unit Price without VAT: | € 31,42300 |
|---|---|
| Unit Price with VAT: | € 38,02183 |