
ISX0648S05 | |
|---|---|
DigiKey Part Number | 1470-3932-ND |
Manufacturer | |
Manufacturer Product Number | ISX0648S05 |
Description | DC DC CONVERTER 5V 6W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | ISX0648S05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 79% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module, 7 Leads | |
Size / Dimension | 0.87" L x 0.80" W x 0.40" H (22.0mm x 20.3mm x 10.1mm) | |
Control Features | Enable, Active High | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 30,37000 | € 30,37 |
| 5 | € 29,45800 | € 147,29 |
| 10 | € 28,54700 | € 285,47 |
| 25 | € 27,32920 | € 683,23 |
| 100 | € 25,50730 | € 2 550,73 |
| 500 | € 22,77434 | € 11 387,17 |
| Unit Price without VAT: | € 30,37000 |
|---|---|
| Unit Price with VAT: | € 36,74770 |


