
ISE2405A-TR | |
|---|---|
DigiKey Part Number | 1470-ISE2405A-TR-ND - Tape & Reel (TR) 1470-ISE2405A-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISE2405A-TR |
Description | DC DC CONVERTER 5V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features SCP |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 21.6V | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.50" L x 0.44" W x 0.29" H (12.7mm x 11.2mm x 7.3mm) |
Voltage - Output 1 | Standard Number 61000 |
Current - Output (Max) 200mA | Base Product Number |