
IH1215S | |
|---|---|
DigiKey Part Number | 1470-1454-5-ND |
Manufacturer | |
Manufacturer Product Number | IH1215S |
Description | DC DC CONVERTER +/-15V 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 66mA, 66mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | IH1215S Models |
Category | Current - Output (Max) 66mA, 66mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 5-SIP Module |
Voltage - Input (Max) 13.2V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.5mm x 7.2mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,22000 | € 8,22 |
| 5 | € 7,97600 | € 39,88 |
| 10 | € 7,73000 | € 77,30 |
| 25 | € 7,40040 | € 185,01 |
| 100 | € 6,90060 | € 690,06 |
| Unit Price without VAT: | € 8,22000 |
|---|---|
| Unit Price with VAT: | € 9,94620 |
