19V 201 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQM200PS19-C2

DigiKey Part Number
1470-AQM200PS19-C2-ND
Manufacturer
Manufacturer Product Number
AQM200PS19-C2
Description
AC/DC DESKTOP ADAPTER 19V 201W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
19V 201 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
201 W
Manufacturer
XP Power
Applications
Medical
Series
Efficiency
Level VI, CoC Tier 2
Packaging
Box
Operating Temperature
0°C ~ 60°C
Part Status
Active
Output Connector
Power DIN, 4 Pin
Region Utilized
International
Cord Length
47" (1.20m)
Form
Desktop (Class II)
Input Connector
IEC 320-C18
Input Type
Cord (Sold Separately)
Features
IP22
Voltage - Input
85 ~ 264 VAC
Size / Dimension
6.56" L x 2.13" W x 1.30" H (166.6mm x 54.1mm x 33.0mm)
Voltage - Output
19V
Approval Agency
CB, CCC, CE, CSA, TUV, UKCA, UL
Current - Output (Max)
10.6A
Standard Number
60601-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 158,89000€ 158,89
Manufacturers Standard Package
Unit Price without VAT:€ 158,89000
Unit Price with VAT:€ 192,25690