
K91126 | |
|---|---|
DigiKey Part Number | 2101-K91126-ND |
Manufacturer | |
Manufacturer Product Number | K91126 |
Description | POWERELEMENT POWERTWO PUSH IN EL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Pin Shank Terminal M6 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Shank Terminal | |
Screw Size | M6 | |
Termination | Press-Fit | |
Number of Pins | 1 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,79000 | € 3,79 |
| 10 | € 3,37800 | € 33,78 |
| Unit Price without VAT: | € 3,79000 |
|---|---|
| Unit Price with VAT: | € 4,58590 |



