New at DigiKey
1 Pin Shank Terminal Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K91074

DigiKey Part Number
2101-K91074-ND
Manufacturer
Manufacturer Product Number
K91074
Description
POWERELEMENT POWERTWO PUSH IN EL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Pin Shank Terminal Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Press-Fit
Manufacturer
Würth Elektronik
Number of Pins
1
Series
Mounting Type
Surface Mount
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Contact Material
Brass
Terminal Type
Shank Terminal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 3,74000€ 3,74
10€ 3,33600€ 33,36
Unit Price without VAT:€ 3,74000
Unit Price with VAT:€ 4,52540