
9775086360R | |
|---|---|
DigiKey Part Number | 732-10927-2-ND - Tape & Reel (TR) 732-10927-1-ND - Cut Tape (CT) 732-10927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9775086360R |
Description | ROUND STANDOFF M3 STEEL 1MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3 Steel 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9775086360R Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.236" (5.99mm) |
Series | Between Board Height 0.039" (1.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Length - Overall 0.339" (8.60mm) |
Part Status Active | Features Surface Mount |
Type | Material |
Threaded/Unthreaded Threaded | Plating Tin |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,09000 | € 1,09 |
| 10 | € 1,01500 | € 10,15 |
| 50 | € 0,94160 | € 47,08 |
| 100 | € 0,83380 | € 83,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | € 0,72497 | € 253,74 |
| Unit Price without VAT: | € 1,09000 |
|---|---|
| Unit Price with VAT: | € 1,31890 |
