
97730456332R | |
|---|---|
DigiKey Part Number | 732-13696-2-ND - Tape & Reel (TR) 732-13696-1-ND - Cut Tape (CT) 732-13696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 97730456332R |
Description | ROUND STANDOFF STEEL 4.50MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded Steel 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 97730456332R Models |
Category | Threaded/Unthreaded Threaded |
Mfr | Diameter - Outside 0.130" (3.30mm) |
Series | Between Board Height 0.177" (4.50mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Length - Overall 0.197" (5.00mm) |
Part Status Active | Material |
Type | Plating Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,75000 | € 0,75 |
| 10 | € 0,68800 | € 6,88 |
| 50 | € 0,61280 | € 30,64 |
| 100 | € 0,53710 | € 53,71 |
| 500 | € 0,49974 | € 249,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | € 0,46234 | € 647,28 |
| Unit Price without VAT: | € 0,75000 |
|---|---|
| Unit Price with VAT: | € 0,90750 |



