
971300485 | |
|---|---|
DigiKey Part Number | 732-13090-ND |
Manufacturer | |
Manufacturer Product Number | 971300485 |
Description | HEX STANDOFF M4 POLYAMIDE 30MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Polyamide 1.181" (30.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 1.181" (30.00mm) | |
Length - Overall | 1.496" (38.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,98000 | € 0,98 |
| 10 | € 0,92600 | € 9,26 |
| 50 | € 0,82480 | € 41,24 |
| 100 | € 0,72370 | € 72,37 |
| 250 | € 0,67240 | € 168,10 |
| 500 | € 0,63896 | € 319,48 |
| Unit Price without VAT: | € 0,98000 |
|---|---|
| Unit Price with VAT: | € 1,18580 |



