
971180474 | |
|---|---|
DigiKey Part Number | 732-12947-ND |
Manufacturer | |
Manufacturer Product Number | 971180474 |
Description | HEX STANDOFF M4 BRASS 18MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Brass 0.709" (18.00mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.276" (7.00mm) Hex | |
Between Board Height | 0.709" (18.00mm) | |
Length - Overall | 1.024" (26.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,55000 | € 1,55 |
| 10 | € 1,46800 | € 14,68 |
| 50 | € 1,30780 | € 65,39 |
| 100 | € 1,14750 | € 114,75 |
| 250 | € 1,06740 | € 266,85 |
| 500 | € 1,01372 | € 506,86 |
| Unit Price without VAT: | € 1,55000 |
|---|---|
| Unit Price with VAT: | € 1,87550 |


