
971090154 | |
|---|---|
DigiKey Part Number | 732-12915-ND |
Manufacturer | |
Manufacturer Product Number | 971090154 |
Description | HEX STANDOFF M2.5 BRASS 9MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5 Brass 0.354" (9.00mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.354" (9.00mm) | |
Length - Overall | 0.591" (15.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,78000 | € 0,78 |
| 10 | € 0,74100 | € 7,41 |
| 50 | € 0,66000 | € 33,00 |
| 100 | € 0,57920 | € 57,92 |
| 500 | € 0,53866 | € 269,33 |
| 1 000 | € 0,51140 | € 511,40 |
| Unit Price without VAT: | € 0,78000 |
|---|---|
| Unit Price with VAT: | € 0,94380 |



