



970700321 | |
|---|---|
DigiKey Part Number | 732-10677-ND |
Manufacturer | |
Manufacturer Product Number | 970700321 |
Description | HEX STANDOFF M3X0.5 STEEL 70MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Steel 2.756" (70.00mm) |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.217" (5.50mm) Hex |
Packaging Bulk | Between Board Height 2.756" (70.00mm) |
Part Status Active | Length - Overall 2.756" (70.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,60000 | € 0,60 |
| 50 | € 0,54480 | € 27,24 |
| 100 | € 0,50230 | € 50,23 |
| 250 | € 0,46064 | € 115,16 |
| 400 | € 0,37650 | € 150,60 |
| Unit Price without VAT: | € 0,60000 |
|---|---|
| Unit Price with VAT: | € 0,72600 |
