



970450361 | |
|---|---|
DigiKey Part Number | 732-10654-ND |
Manufacturer | |
Manufacturer Product Number | 970450361 |
Description | HEX STANDOFF M3X0.5 STEEL 45MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Steel 1.772" (45.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) Hex | |
Between Board Height | 1.772" (45.00mm) | |
Length - Overall | 1.772" (45.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,71000 | € 0,71 |
| 50 | € 0,62960 | € 31,48 |
| 100 | € 0,58080 | € 58,08 |
| 250 | € 0,53288 | € 133,22 |
| 500 | € 0,43540 | € 217,70 |
| Unit Price without VAT: | € 0,71000 |
|---|---|
| Unit Price with VAT: | € 0,85910 |

