
970250365 | |
|---|---|
DigiKey Part Number | 732-13029-ND |
Manufacturer | |
Manufacturer Product Number | 970250365 |
Description | HEX STANDOFF M3 POLYAMIDE 25MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Polyamide 0.984" (25.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.984" (25.00mm) | |
Length - Overall | 0.984" (25.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,28000 | € 1,28 |
| 10 | € 1,19300 | € 11,93 |
| 50 | € 1,04520 | € 52,26 |
| 100 | € 0,91620 | € 91,62 |
| 250 | € 0,85260 | € 213,15 |
| 500 | € 0,81048 | € 405,24 |
| Unit Price without VAT: | € 1,28000 |
|---|---|
| Unit Price with VAT: | € 1,54880 |




