
970170471 | |
|---|---|
DigiKey Part Number | 732-10583-ND |
Manufacturer | |
Manufacturer Product Number | 970170471 |
Description | HEX STANDOFF M4 STEEL 17MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Steel 0.669" (17.00mm) |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.276" (7.01mm) Hex |
Packaging Bulk | Between Board Height 0.669" (17.00mm) |
Part Status Active | Length - Overall 0.669" (17.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,47000 | € 0,47 |
| 50 | € 0,42160 | € 21,08 |
| 100 | € 0,38990 | € 38,99 |
| 500 | € 0,35730 | € 178,65 |
| 1 000 | € 0,29136 | € 291,36 |
| Unit Price without VAT: | € 0,47000 |
|---|---|
| Unit Price with VAT: | € 0,56870 |
