
950060006000000 | |
|---|---|
DigiKey Part Number | 732-950060006000000-ND |
Manufacturer | |
Manufacturer Product Number | 950060006000000 |
Description | WSK-MALE TERMINAL BLOCK MALE PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Würth Elektronik | Current - IEC 18A |
Series | Voltage - IEC 300 V |
Packaging Bulk | Current - UL 18 A |
Part Status Active | Voltage - UL 300 V |
Type Plug, Male Pins | Wire Gauge or Range - AWG 14 AWG |
Number of Positions 6 | Color Gray |
Positions Per Level 6 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Wire Strip Length 8mm |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA), Nylon |
Plug Wire Entry 180° | Insulation Height 0.571" (14.50mm) |
Termination Style Screwless - Leg Spring, Push-In Spring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,07000 | € 7,07 |
| 10 | € 6,93300 | € 69,33 |
| 100 | € 6,75420 | € 675,42 |
| 250 | € 6,66496 | € 1 666,24 |
| 500 | € 6,26210 | € 3 131,05 |
| 1 000 | € 6,12782 | € 6 127,82 |
| Unit Price without VAT: | € 7,07000 |
|---|---|
| Unit Price with VAT: | € 8,55470 |