
890334027009CS | |
|---|---|
DigiKey Part Number | 732-890334027009CS-ND |
Manufacturer | |
Manufacturer Product Number | 890334027009CS |
Description | WCAP-FTXXX2 FILM CAPACITORS (MKP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 890334027009CS Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.220" L x 0.315" W (31.00mm x 8.00mm) |
Part Status Active | Height - Seated (Max) 0.689" (17.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,45000 | € 3,45 |
| 10 | € 3,30300 | € 33,03 |
| 50 | € 3,15520 | € 157,76 |
| 100 | € 2,92390 | € 292,39 |
| 495 | € 2,13747 | € 1 058,05 |
| Unit Price without VAT: | € 3,45000 |
|---|---|
| Unit Price with VAT: | € 4,17450 |