
890324024005 | |
|---|---|
DigiKey Part Number | 732-5890-ND |
Manufacturer | |
Manufacturer Product Number | 890324024005 |
Description | CAP FILM 0.47UF 10% 275VAC RAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 890324024005 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.591" L x 0.394" W (15.00mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.650" (16.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.492" (12.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,64000 | € 0,64 |
| 50 | € 0,54820 | € 27,41 |
| 100 | € 0,48780 | € 48,78 |
| 250 | € 0,42580 | € 106,45 |
| 500 | € 0,38586 | € 192,93 |
| 1 000 | € 0,35526 | € 355,26 |
| Unit Price without VAT: | € 0,64000 |
|---|---|
| Unit Price with VAT: | € 0,77440 |
