
890283425008CS | |
|---|---|
DigiKey Part Number | 732-11838-ND |
Manufacturer | |
Manufacturer Product Number | 890283425008CS |
Description | CAP FILM 0.68UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 890283425008CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,83000 | € 0,83 |
| 10 | € 0,73900 | € 7,39 |
| 50 | € 0,65180 | € 32,59 |
| 100 | € 0,59900 | € 59,90 |
| 250 | € 0,53700 | € 134,25 |
| 500 | € 0,48414 | € 242,07 |
| Unit Price without VAT: | € 0,83000 |
|---|---|
| Unit Price with VAT: | € 1,00430 |

