
890283323005CS | |
|---|---|
DigiKey Part Number | 732-11820-ND |
Manufacturer | |
Manufacturer Product Number | 890283323005CS |
Description | CAP FILM 0.1UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 890283323005CS Models |
Category | ESR (Equivalent Series Resistance) 38.46 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.217" W (13.00mm x 5.50mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 400V | Lead Spacing 0.394" (10.00mm) |
Dielectric Material | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| 10 | € 0,43500 | € 4,35 |
| 50 | € 0,35360 | € 17,68 |
| 100 | € 0,30850 | € 30,85 |
| 250 | € 0,26260 | € 65,65 |
| 500 | € 0,21672 | € 108,36 |
| Unit Price without VAT: | € 0,54000 |
|---|---|
| Unit Price with VAT: | € 0,65340 |
