
890273325009CS | |
|---|---|
DigiKey Part Number | 732-11832-ND |
Manufacturer | |
Manufacturer Product Number | 890273325009CS |
Description | CAP FILM 1UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 890273325009CS Models |
Category | ESR (Equivalent Series Resistance) 22.08 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 250V | Lead Spacing 0.591" (15.00mm) |
Dielectric Material | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-FE2W105JA | Panasonic Industry | 1 312 | 10-ECW-FE2W105JA-ND | € 0,74000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,86000 | € 0,86 |
| 10 | € 0,76100 | € 7,61 |
| 50 | € 0,67060 | € 33,53 |
| 100 | € 0,61620 | € 61,62 |
| 250 | € 0,55244 | € 138,11 |
| 500 | € 0,49804 | € 249,02 |
| Unit Price without VAT: | € 0,86000 |
|---|---|
| Unit Price with VAT: | € 1,04060 |

