
8853522100131 | |
|---|---|
DigiKey Part Number | 732-8853522100131TR-ND - Tape & Reel (TR) 732-8853522100131CT-ND - Cut Tape (CT) 732-8853522100131DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8853522100131 |
Description | CAP CER 1000PF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 8853522100131 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,64000 | € 1,64 |
| 10 | € 1,10100 | € 11,01 |
| 50 | € 0,88680 | € 44,34 |
| 100 | € 0,82080 | € 82,08 |
| 500 | € 0,70914 | € 354,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,65494 | € 654,94 |
| 2 000 | € 0,62732 | € 1 254,64 |
| 3 000 | € 0,61349 | € 1 840,47 |
| 5 000 | € 0,59815 | € 2 990,75 |
| 7 000 | € 0,58918 | € 4 124,26 |
| 10 000 | € 0,58055 | € 5 805,50 |
| Unit Price without VAT: | € 1,64000 |
|---|---|
| Unit Price with VAT: | € 1,98440 |

