


885342008010 | |
|---|---|
DigiKey Part Number | 732-12147-2-ND - Tape & Reel (TR) 732-12147-1-ND - Cut Tape (CT) 732-12147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342008010 |
Description | CAP CER 68PF 2000V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342008010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,14600 | € 1,46 |
| 50 | € 0,10680 | € 5,34 |
| 100 | € 0,09440 | € 9,44 |
| 500 | € 0,07374 | € 36,87 |
| 1 000 | € 0,06736 | € 67,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,05950 | € 178,50 |
| 6 000 | € 0,05566 | € 333,96 |
| 9 000 | € 0,05374 | € 483,66 |
| 15 000 | € 0,05161 | € 774,15 |
| 21 000 | € 0,05036 | € 1 057,56 |
| 30 000 | € 0,04916 | € 1 474,80 |
| 36 000 | € 0,04859 | € 1 749,24 |
| 72 000 | € 0,04668 | € 3 360,96 |
| 75 000 | € 0,04658 | € 3 493,50 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30250 |
