


885342008007 | |
|---|---|
DigiKey Part Number | 732-12065-2-ND - Tape & Reel (TR) 732-12065-1-ND - Cut Tape (CT) 732-12065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342008007 |
Description | CAP CER 2200PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342008007 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,18400 | € 1,84 |
| 50 | € 0,13560 | € 6,78 |
| 100 | € 0,12050 | € 12,05 |
| 500 | € 0,09518 | € 47,59 |
| 1 000 | € 0,08734 | € 87,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,08091 | € 161,82 |
| 4 000 | € 0,07561 | € 302,44 |
| 6 000 | € 0,07296 | € 437,76 |
| 10 000 | € 0,07003 | € 700,30 |
| 14 000 | € 0,06831 | € 956,34 |
| 20 000 | € 0,06666 | € 1 333,20 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37510 |

