


885012210024 | |
|---|---|
DigiKey Part Number | 732-7410-2-ND - Tape & Reel (TR) 732-7410-1-ND - Cut Tape (CT) 732-7410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012210024 |
Description | CAP CER 0.068UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012210024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,61000 | € 0,61 |
| 10 | € 0,38300 | € 3,83 |
| 50 | € 0,29180 | € 14,59 |
| 100 | € 0,26370 | € 26,37 |
| 500 | € 0,21642 | € 108,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,19220 | € 192,20 |
| 2 000 | € 0,18075 | € 361,50 |
| 3 000 | € 0,17501 | € 525,03 |
| 5 000 | € 0,16865 | € 843,25 |
| 7 000 | € 0,16494 | € 1 154,58 |
| 10 000 | € 0,16136 | € 1 613,60 |
| Unit Price without VAT: | € 0,61000 |
|---|---|
| Unit Price with VAT: | € 0,73810 |
