


885012209048 | |
|---|---|
DigiKey Part Number | 732-7386-2-ND - Tape & Reel (TR) 732-7386-1-ND - Cut Tape (CT) 732-7386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012209048 |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012209048 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,74000 | € 0,74 |
| 10 | € 0,46900 | € 4,69 |
| 50 | € 0,36120 | € 18,06 |
| 100 | € 0,32800 | € 32,80 |
| 500 | € 0,27194 | € 135,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,24249 | € 242,49 |
| 2 000 | € 0,22892 | € 457,84 |
| 3 000 | € 0,22213 | € 666,39 |
| 5 000 | € 0,21459 | € 1 072,95 |
| 7 000 | € 0,21019 | € 1 471,33 |
| 10 000 | € 0,20596 | € 2 059,60 |
| Unit Price without VAT: | € 0,74000 |
|---|---|
| Unit Price with VAT: | € 0,89540 |

