


885012209025 | |
|---|---|
DigiKey Part Number | 732-7726-2-ND - Tape & Reel (TR) 732-7726-1-ND - Cut Tape (CT) 732-7726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012209025 |
Description | CAP CER 2.2UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012209025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,51000 | € 0,51 |
| 10 | € 0,31500 | € 3,15 |
| 50 | € 0,23760 | € 11,88 |
| 100 | € 0,21370 | € 21,37 |
| 500 | € 0,17360 | € 86,80 |
| 1 000 | € 0,16120 | € 161,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,14381 | € 287,62 |
| 4 000 | € 0,13582 | € 543,28 |
| 6 000 | € 0,13182 | € 790,92 |
| 10 000 | € 0,12738 | € 1 273,80 |
| 14 000 | € 0,12479 | € 1 747,06 |
| 20 000 | € 0,12230 | € 2 446,00 |
| Unit Price without VAT: | € 0,51000 |
|---|---|
| Unit Price with VAT: | € 0,61710 |
