


885012208087 | |
|---|---|
DigiKey Part Number | 732-8127-2-ND - Tape & Reel (TR) 732-8127-1-ND - Cut Tape (CT) 732-8127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208087 |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208087 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,07800 | € 0,78 |
| 50 | € 0,05500 | € 2,75 |
| 100 | € 0,04790 | € 4,79 |
| 500 | € 0,03606 | € 18,03 |
| 1 000 | € 0,03241 | € 32,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02565 | € 102,60 |
| 8 000 | € 0,02372 | € 189,76 |
| 12 000 | € 0,02275 | € 273,00 |
| 20 000 | € 0,02168 | € 433,60 |
| 28 000 | € 0,02105 | € 589,40 |
| 40 000 | € 0,02045 | € 818,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,16940 |

