0.033 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012208084

DigiKey Part Number
732-8124-2-ND - Tape & Reel (TR)
732-8124-1-ND - Cut Tape (CT)
732-8124-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012208084
Description
CAP CER 0.033UF 50V X7R 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012208084 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 147
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,14000€ 0,14
10€ 0,07900€ 0,79
50€ 0,05560€ 2,78
100€ 0,04840€ 4,84
500€ 0,03642€ 18,21
1 000€ 0,03274€ 32,74
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,02593€ 103,72
8 000€ 0,02398€ 191,84
12 000€ 0,02300€ 276,00
20 000€ 0,02192€ 438,40
28 000€ 0,02129€ 596,12
40 000€ 0,02068€ 827,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,14000
Unit Price with VAT:€ 0,16940