


885012207125 | |
|---|---|
DigiKey Part Number | 732-12058-2-ND - Tape & Reel (TR) 732-12058-1-ND - Cut Tape (CT) 732-12058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207125 |
Description | CAP CER 0.033UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,06100 | € 0,61 |
| 50 | € 0,04260 | € 2,13 |
| 100 | € 0,03700 | € 3,70 |
| 500 | € 0,02744 | € 13,72 |
| 1 000 | € 0,02451 | € 24,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,01990 | € 59,70 |
| 6 000 | € 0,01823 | € 109,38 |
| 9 000 | € 0,01738 | € 156,42 |
| 15 000 | € 0,01645 | € 246,75 |
| 21 000 | € 0,01591 | € 334,11 |
| 30 000 | € 0,01539 | € 461,70 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13310 |

