0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012207101

DigiKey Part Number
732-7676-2-ND - Tape & Reel (TR)
732-7676-1-ND - Cut Tape (CT)
732-7676-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012207101
Description
CAP CER 0.33UF 50V X7R 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012207101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C334K5RACTUKEMET26 946399-C0805C334K5RACTUCT-ND€ 0,13000Parametric Equivalent
C0805F334K5RACAUTOKEMET4 990399-C0805F334K5RACAUTOCT-ND€ 0,26000Parametric Equivalent
C0805J334K5RACAUTOKEMET4 978399-C0805J334K5RACAUTOCT-ND€ 0,37000Parametric Equivalent
CL21B334KBFNFNESamsung Electro-Mechanics61 4111276-2959-1-ND€ 0,11000Parametric Equivalent
CL21B334KBFNNNESamsung Electro-Mechanics183 9651276-1123-1-ND€ 0,08000Parametric Equivalent
In-Stock: 1 757
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,20000€ 0,20
10€ 0,11800€ 1,18
50€ 0,08520€ 4,26
100€ 0,07490€ 7,49
500€ 0,05766€ 28,83
1 000€ 0,05236€ 52,36
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,04583€ 137,49
6 000€ 0,04264€ 255,84
9 000€ 0,04104€ 369,36
15 000€ 0,03927€ 589,05
21 000€ 0,03823€ 802,83
30 000€ 0,03723€ 1 116,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,20000
Unit Price with VAT:€ 0,24200