


885012207093 | |
|---|---|
DigiKey Part Number | 732-8075-2-ND - Tape & Reel (TR) 732-8075-1-ND - Cut Tape (CT) 732-8075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207093 |
Description | CAP CER 0.015UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207093 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,05200 | € 0,52 |
| 50 | € 0,03560 | € 1,78 |
| 100 | € 0,03070 | € 3,07 |
| 500 | € 0,02260 | € 11,30 |
| 1 000 | € 0,02010 | € 20,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01558 | € 62,32 |
| 8 000 | € 0,01426 | € 114,08 |
| 12 000 | € 0,01360 | € 163,20 |
| 20 000 | € 0,01287 | € 257,40 |
| 28 000 | € 0,01244 | € 348,32 |
| 40 000 | € 0,01203 | € 481,20 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |

