


885012207090 | |
|---|---|
DigiKey Part Number | 732-8072-2-ND - Tape & Reel (TR) 732-8072-1-ND - Cut Tape (CT) 732-8072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207090 |
Description | CAP CER 4700PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207090 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04700 | € 0,47 |
| 50 | € 0,03240 | € 1,62 |
| 100 | € 0,02800 | € 2,80 |
| 500 | € 0,02052 | € 10,26 |
| 1 000 | € 0,01824 | € 18,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01482 | € 59,28 |
| 8 000 | € 0,01355 | € 108,40 |
| 12 000 | € 0,01291 | € 154,92 |
| 20 000 | € 0,01221 | € 244,20 |
| 28 000 | € 0,01180 | € 330,40 |
| 40 000 | € 0,01141 | € 456,40 |
| 48 000 | € 0,01122 | € 538,56 |
| 96 000 | € 0,01059 | € 1 016,64 |
| 100 000 | € 0,01056 | € 1 056,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |


