1000 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012207060

DigiKey Part Number
732-8050-2-ND - Tape & Reel (TR)
732-8050-1-ND - Cut Tape (CT)
732-8050-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012207060
Description
CAP CER 1000PF 25V X7R 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012207060 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 567
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,04800€ 0,48
50€ 0,03280€ 1,64
100€ 0,02840€ 2,84
500€ 0,02078€ 10,39
1 000€ 0,01845€ 18,45
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,01425€ 57,00
8 000€ 0,01302€ 104,16
12 000€ 0,01240€ 148,80
20 000€ 0,01172€ 234,40
28 000€ 0,01132€ 316,96
40 000€ 0,01094€ 437,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10890