


885012207027 | |
|---|---|
DigiKey Part Number | 732-8027-2-ND - Tape & Reel (TR) 732-8027-1-ND - Cut Tape (CT) 732-8027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207027 |
Description | CAP CER 100PF 16V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207027 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,08800 | € 0,88 |
| 50 | € 0,06240 | € 3,12 |
| 100 | € 0,05450 | € 5,45 |
| 500 | € 0,04124 | € 20,62 |
| 1 000 | € 0,03717 | € 37,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02960 | € 118,40 |
| 8 000 | € 0,02745 | € 219,60 |
| 12 000 | € 0,02637 | € 316,44 |
| 20 000 | € 0,02517 | € 503,40 |
| 28 000 | € 0,02447 | € 685,16 |
| 40 000 | € 0,02380 | € 952,00 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18150 |

