


885012206050 | |
|---|---|
DigiKey Part Number | 732-7969-2-ND - Tape & Reel (TR) 732-7969-1-ND - Cut Tape (CT) 732-7969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206050 |
Description | CAP CER 0.47UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,05500 | € 0,55 |
| 50 | € 0,03800 | € 1,90 |
| 100 | € 0,03300 | € 3,30 |
| 500 | € 0,02430 | € 12,15 |
| 1 000 | € 0,02165 | € 21,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01684 | € 67,36 |
| 8 000 | € 0,01544 | € 123,52 |
| 12 000 | € 0,01474 | € 176,88 |
| 20 000 | € 0,01396 | € 279,20 |
| 28 000 | € 0,01351 | € 378,28 |
| 40 000 | € 0,01307 | € 522,80 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12100 |
