


885012206043 | |
|---|---|
DigiKey Part Number | 732-7962-2-ND - Tape & Reel (TR) 732-7962-1-ND - Cut Tape (CT) 732-7962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206043 |
Description | CAP CER 0.033UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206043 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03400 | € 0,34 |
| 50 | € 0,02300 | € 1,15 |
| 100 | € 0,01970 | € 1,97 |
| 500 | € 0,01414 | € 7,07 |
| 1 000 | € 0,01245 | € 12,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,00945 | € 37,80 |
| 8 000 | € 0,00856 | € 68,48 |
| 12 000 | € 0,00811 | € 97,32 |
| 20 000 | € 0,00762 | € 152,40 |
| 28 000 | € 0,00733 | € 205,24 |
| 40 000 | € 0,00705 | € 282,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |
