4700 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012206038

DigiKey Part Number
732-7957-2-ND - Tape & Reel (TR)
732-7957-1-ND - Cut Tape (CT)
732-7957-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012206038
Description
CAP CER 4700PF 16V X7R 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012206038 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 185
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,03400€ 0,34
50€ 0,02280€ 1,14
100€ 0,01950€ 1,95
500€ 0,01402€ 7,01
1 000€ 0,01234€ 12,34
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,00936€ 37,44
8 000€ 0,00847€ 67,76
12 000€ 0,00803€ 96,36
20 000€ 0,00754€ 150,80
28 000€ 0,00725€ 203,00
40 000€ 0,00698€ 279,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10890