


885012206016 | |
|---|---|
DigiKey Part Number | 732-7935-2-ND - Tape & Reel (TR) 732-7935-1-ND - Cut Tape (CT) 732-7935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206016 |
Description | CAP CER 0.022UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206016 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03400 | € 0,34 |
| 50 | € 0,02280 | € 1,14 |
| 100 | € 0,01950 | € 1,95 |
| 500 | € 0,01404 | € 7,02 |
| 1 000 | € 0,01237 | € 12,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,00985 | € 39,40 |
| 8 000 | € 0,00892 | € 71,36 |
| 12 000 | € 0,00846 | € 101,52 |
| 20 000 | € 0,00794 | € 158,80 |
| 28 000 | € 0,00764 | € 213,92 |
| 40 000 | € 0,00735 | € 294,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |
