


885012205055 | |
|---|---|
DigiKey Part Number | 732-7550-2-ND - Tape & Reel (TR) 732-7550-1-ND - Cut Tape (CT) 732-7550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012205055 |
Description | CAP CER 100PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012205055 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02000 | € 0,20 |
| 50 | € 0,01320 | € 0,66 |
| 100 | € 0,01120 | € 1,12 |
| 500 | € 0,00784 | € 3,92 |
| 1 000 | € 0,00682 | € 6,82 |
| 2 500 | € 0,00574 | € 14,35 |
| 5 000 | € 0,00509 | € 25,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00457 | € 45,70 |
| 20 000 | € 0,00413 | € 82,60 |
| 30 000 | € 0,00391 | € 117,30 |
| 50 000 | € 0,00367 | € 183,50 |
| 70 000 | € 0,00353 | € 247,10 |
| 100 000 | € 0,00340 | € 340,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |

