


885012205012 | |
|---|---|
DigiKey Part Number | 732-7507-2-ND - Tape & Reel (TR) 732-7507-1-ND - Cut Tape (CT) 732-7507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012205012 |
Description | CAP CER 10000PF 10V X7R 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012205012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,01500 | € 0,15 |
| 50 | € 0,00980 | € 0,49 |
| 100 | € 0,00820 | € 0,82 |
| 500 | € 0,00566 | € 2,83 |
| 1 000 | € 0,00488 | € 4,88 |
| 2 500 | € 0,00407 | € 10,17 |
| 5 000 | € 0,00358 | € 17,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00303 | € 30,30 |
| 20 000 | € 0,00272 | € 54,40 |
| 30 000 | € 0,00257 | € 77,10 |
| 50 000 | € 0,00239 | € 119,50 |
| 70 000 | € 0,00229 | € 160,30 |
| 100 000 | € 0,00220 | € 220,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |
