4.7 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012109012

DigiKey Part Number
732-7383-2-ND - Tape & Reel (TR)
732-7383-1-ND - Cut Tape (CT)
732-7383-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012109012
Description
CAP CER 4.7UF 25V X5R 1210
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012109012 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.087" (2.20mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1210MKX5R8BB475YAGEO4 225311-3537-1-ND€ 0,41000Direct
In-Stock: 941
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,44000€ 0,44
10€ 0,26800€ 2,68
50€ 0,20060€ 10,03
100€ 0,17990€ 17,99
500€ 0,14490€ 72,45
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,12771€ 127,71
2 000€ 0,11925€ 238,50
3 000€ 0,11501€ 345,03
5 000€ 0,11031€ 551,55
7 000€ 0,10757€ 752,99
10 000€ 0,10493€ 1 049,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,44000
Unit Price with VAT:€ 0,53240