10 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012108010

DigiKey Part Number
732-7636-2-ND - Tape & Reel (TR)
732-7636-1-ND - Cut Tape (CT)
732-7636-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012108010
Description
CAP CER 10UF 10V X5R 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012108010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 973
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,51000€ 0,51
10€ 0,31500€ 3,15
50€ 0,23740€ 11,87
100€ 0,21360€ 21,36
500€ 0,17352€ 86,76
1 000€ 0,16112€ 161,12
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,08747€ 174,94
4 000€ 0,08192€ 327,68
6 000€ 0,07914€ 474,84
10 000€ 0,07606€ 760,60
14 000€ 0,07426€ 1 039,64
20 000€ 0,07252€ 1 450,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,51000
Unit Price with VAT:€ 0,61710