


885012007055 | |
|---|---|
DigiKey Part Number | 732-7850-2-ND - Tape & Reel (TR) 732-7850-1-ND - Cut Tape (CT) 732-7850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012007055 |
Description | CAP CER 47PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012007055 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04800 | € 0,48 |
| 50 | € 0,03300 | € 1,65 |
| 100 | € 0,02840 | € 2,84 |
| 500 | € 0,02080 | € 10,40 |
| 1 000 | € 0,01847 | € 18,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01426 | € 57,04 |
| 8 000 | € 0,01303 | € 104,24 |
| 12 000 | € 0,01241 | € 148,92 |
| 20 000 | € 0,01173 | € 234,60 |
| 28 000 | € 0,01133 | € 317,24 |
| 40 000 | € 0,01095 | € 438,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |

