


885012006085 | |
|---|---|
DigiKey Part Number | 732-12187-2-ND - Tape & Reel (TR) 732-12187-1-ND - Cut Tape (CT) 732-12187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012006085 |
Description | CAP CER 1000PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012006085 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04800 | € 0,48 |
| 50 | € 0,03340 | € 1,67 |
| 100 | € 0,02880 | € 2,88 |
| 500 | € 0,02110 | € 10,55 |
| 1 000 | € 0,01874 | € 18,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01522 | € 60,88 |
| 8 000 | € 0,01391 | € 111,28 |
| 12 000 | € 0,01326 | € 159,12 |
| 20 000 | € 0,01253 | € 250,60 |
| 28 000 | € 0,01211 | € 339,08 |
| 40 000 | € 0,01170 | € 468,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |
