


885012006001 | |
|---|---|
DigiKey Part Number | 732-7745-2-ND - Tape & Reel (TR) 732-7745-1-ND - Cut Tape (CT) 732-7745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012006001 |
Description | CAP CER 4.7PF 10V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.5pF 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012006001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03200 | € 0,32 |
| 50 | € 0,02160 | € 1,08 |
| 100 | € 0,01830 | € 1,83 |
| 500 | € 0,01312 | € 6,56 |
| 1 000 | € 0,01152 | € 11,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,00871 | € 34,84 |
| 8 000 | € 0,00788 | € 63,04 |
| 12 000 | € 0,00746 | € 89,52 |
| 20 000 | € 0,00700 | € 140,00 |
| 28 000 | € 0,00673 | € 188,44 |
| 40 000 | € 0,00647 | € 258,80 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |

