


885012005024 | |
|---|---|
DigiKey Part Number | 732-7440-2-ND - Tape & Reel (TR) 732-7440-1-ND - Cut Tape (CT) 732-7440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012005024 |
Description | CAP CER 6.8PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012005024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,01900 | € 0,19 |
| 50 | € 0,01220 | € 0,61 |
| 100 | € 0,01030 | € 1,03 |
| 500 | € 0,00720 | € 3,60 |
| 1 000 | € 0,00624 | € 6,24 |
| 2 500 | € 0,00524 | € 13,10 |
| 5 000 | € 0,00464 | € 23,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00395 | € 39,50 |
| 20 000 | € 0,00357 | € 71,40 |
| 30 000 | € 0,00337 | € 101,10 |
| 50 000 | € 0,00316 | € 158,00 |
| 70 000 | € 0,00304 | € 212,80 |
| 100 000 | € 0,00292 | € 292,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |