
875585857007 | |
|---|---|
DigiKey Part Number | 732-875585857007TR-ND - Tape & Reel (TR) 732-875585857007CT-ND - Cut Tape (CT) 732-875585857007DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 875585857007 |
Description | CAP ALUM HYBRID 68UF 20% 63V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 875585857007 Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Würth Elektronik | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 140 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 68 µF | Height - Seated (Max) 0.425" (10.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,52000 | € 4,52 |
| 50 | € 3,63760 | € 181,88 |
| 125 | € 3,02568 | € 378,21 |
| 250 | € 2,55820 | € 639,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,17030 | € 1 085,15 |
| Unit Price without VAT: | € 4,52000 |
|---|---|
| Unit Price with VAT: | € 5,46920 |
