WCAP-PSHP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

875115352003

DigiKey Part Number
732-6458-2-ND - Tape & Reel (TR)
732-6458-1-ND - Cut Tape (CT)
732-6458-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
875115352003
Description
CAP ALUM POLY 270UF 20% 16V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
270 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 11mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
875115352003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
270 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
11mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
240 mA @ 120 Hz
Ripple Current @ High Frequency
4.8 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.343" (8.70mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,24000€ 1,24
50€ 1,05800€ 52,90
100€ 0,92160€ 92,16
250€ 0,81964€ 204,91
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,64518€ 322,59
1 000€ 0,61409€ 614,09
Manufacturers Standard Package
Unit Price without VAT:€ 1,24000
Unit Price with VAT:€ 1,50040